MMRF1018NR1
Description: RF POWER, FET

Overview of MMRF1018NR1 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Telecommunications Communication and Networking

Price & Stock for MMRF1018NR1 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # MMRF1018NR1
Avnet Americas Transistor RF FET N-CH 120V 470MHz to 860MHz 4-Pin TO-270WB T/R - Tape and Reel (Alt: MMRF1018NR1) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 2000 Partner Stock
RFQ
Rochester Electronics MMRF1018 - VHV6 860MHz 90W TO270WB4 RoHS: Compliant Status: Obsolete Min Qty: 1 2000
  • 1 $59.0300
  • 25 $57.8500
  • 100 $55.4900
  • 500 $53.1300
  • 1,000 $50.1800
$50.1800 / $59.0300 Buy Now

CAD Models for MMRF1018NR1 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMRF1018NR1 by NXP Semiconductors

MMRF1018NR1
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00
Factory Lead Time
4 Weeks
Samacsys Manufacturer
NXP
JESD-609 Code
e3
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Terminal Finish
Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. MMRF1018NR1
    NXP Semiconductors
    RF POWER, FET
    VS

Related Parts for MMRF1018NR1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMRF1018NR1 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMRF1018NR1 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MMRF1018NR1 would you like to use for your alert(s)?
  • Please alert me when MMRF1018NR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMRF1018NR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMRF1018NR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMRF1018NR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMRF1018NR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMRF1018NR1 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: