Part Details for MMRF1304NR1 by NXP Semiconductors
Overview of MMRF1304NR1 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMRF1304NR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X4979
|
Newark | Wideband Rf Power Ldmos Transistor, 1.8 - 2000 Mhz, 25 W, 50 V/ Reel Rohs Compliant: Yes |Nxp MMRF1304NR1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7500 | Buy Now |
DISTI #
MMRF1304NR1CT-ND
|
DigiKey | RF MOSFET LDMOS 50V TO270-2 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.2848 / $31.1700 | Buy Now |
DISTI #
MMRF1304NR1
|
Avnet Americas | Transistor RF FET N-CH 133V 1.8MHz to 2000MHz 2-Pin TO-270G T/R - Tape and Reel (Alt: MMRF1304NR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$19.8257 / $22.8636 | Buy Now |
DISTI #
841-MMRF1304NR1
|
Mouser Electronics | RF MOSFET Transistors 1.8 - 2000 MHz 25 W 50 V RoHS: Compliant | 0 |
|
$21.6700 | Order Now |
DISTI #
MMRF1304NR1
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 500 | 0 |
|
$21.6900 | Buy Now |
DISTI #
MMRF1304NR1
|
Avnet Silica | Transistor RF FET N-CH 133V 1.8MHz to 2000MHz 2-Pin TO-270G T/R (Alt: MMRF1304NR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MMRF1304NR1
|
EBV Elektronik | Transistor RF FET N-CH 133V 1.8MHz to 2000MHz 2-Pin TO-270G T/R (Alt: MMRF1304NR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MMRF1304NR1
MMRF1304NR1 CAD Models
MMRF1304NR1 Part Data Attributes
|
MMRF1304NR1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMRF1304NR1
NXP Semiconductors
RF POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 133 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 0.26 pF | |
Highest Frequency Band | L BAND | |
JEDEC-95 Code | TO-270AA | |
JESD-30 Code | R-PDFP-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Gain-Min (Gp) | 24 dB | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |