Part Details for MMRF1306HR5 by NXP Semiconductors
Overview of MMRF1306HR5 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MMRF1306HR5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X4982
|
Newark | Lateral N-Channel Broadband Rf Power Mosfet, 10-500 Mhz, 1000 W, 50 V/ Reel Rohs Compliant: Yes |Nxp MMRF1306HR5 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.1500 | Buy Now |
DISTI #
MMRF1306HR5CT-ND
|
DigiKey | RF MOSFET LDMOS 50V NI1230 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$176.5176 / $188.4600 | Buy Now |
DISTI #
MMRF1306HR5
|
Avnet Americas | Transistor RF FET N-CH 133V 1.8MHz to 600MHz 4-Pin NI-1230H T/R - Tape and Reel (Alt: MMRF1306HR5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$162.9434 / $187.9106 | Buy Now |
DISTI #
841-MMRF1306HR5
|
Mouser Electronics | RF MOSFET Transistors MOSFET 10-500 MHz 1000 W 50 V RoHS: Compliant | 0 |
|
$173.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Reel | 0Reel |
|
$160.2600 | Buy Now |
DISTI #
MMRF1306HR5
|
Avnet Silica | Transistor RF FET N-CH 133V 1.8MHz to 600MHz 4-Pin NI-1230H T/R (Alt: MMRF1306HR5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MMRF1306HR5
MMRF1306HR5 CAD Models
MMRF1306HR5 Part Data Attributes:
|
MMRF1306HR5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMRF1306HR5
NXP Semiconductors
RF POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Factory Lead Time | 10 Weeks | |
Case Connection | SOURCE | |
Configuration | SEPARATE, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 133 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 2.8 pF | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Gain-Min (Gp) | 23 dB | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |