Part Details for MMRF1315NR1 by NXP Semiconductors
Overview of MMRF1315NR1 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMRF1315NR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMRF1315NR1
|
Avnet Americas | Power LDMOS Transistor N-Channel 66V 2-Pin TO-270 T/R - Tape and Reel (Alt: MMRF1315NR1) RoHS: Compliant Min Qty: 11 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2000 Partner Stock |
|
$30.3180 / $34.9635 | Buy Now |
DISTI #
26078685
|
Verical | Trans RF MOSFET N-CH 66V 3-Pin TO-270 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1501 | Americas - 912 |
|
$20.5000 | Buy Now |
|
Rochester Electronics | MMRF1315 - Broadband RF Power LDMOS Transistor, 500-1000 MHz, 60 W CW, 28 V RoHS: Compliant Status: Obsolete Min Qty: 1 | 495 |
|
$30.3000 / $35.6500 | Buy Now |
DISTI #
C1S233100374397
|
Chip1Stop | Broadband RF Power LDMOS Transistor, 500-1000 MHz, 60 W CW, 28 V RoHS: Compliant pbFree: Yes | 2 |
|
$38.5000 | Buy Now |
Part Details for MMRF1315NR1
MMRF1315NR1 CAD Models
MMRF1315NR1 Part Data Attributes
|
MMRF1315NR1
NXP Semiconductors
Buy Now
|
Compare Parts:
MMRF1315NR1
NXP Semiconductors
RF POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |