There are no models available for this part yet.
Overview of MMRF1318NR1 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for MMRF1318NR1 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MMRF1318NR1
|
Avnet Americas | Transistor RF FET N-CH 110V 10MHz to 600MHz 4-Pin TO-270WB T/R - Tape and Reel (Alt: MMRF1318NR1) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 500 Partner Stock |
|
RFQ | ||
DISTI #
26078489
|
Verical | Trans RF MOSFET 110V 4-Pin TO-270 WB EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 1514 | Americas - 2983 |
|
$61.5700 | Buy Now | |
Rochester Electronics | MMRF1318 - VHV6 300W TO270WB4 RoHS: Compliant Status: Obsolete Min Qty: 1 | 500 |
|
$79.5900 / $93.6400 | Buy Now |
CAD Models for MMRF1318NR1 by NXP Semiconductors
Part Data Attributes for MMRF1318NR1 by NXP Semiconductors
MMRF1318NR1
NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00
|
Factory Lead Time
|
4 Weeks
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
3
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Want to compare parts?
-
MMRF1318NR1NXP SemiconductorsRF POWER, FETVS
-
Related Parts for MMRF1318NR1
-
MMRF1308HSR5RF Power Field-Effect Transistors
-
MMIX1F210N30P3Power Field-Effect Transistors
-
MMA1213DOther Analog ICs
-
MIC2076-2BNPeripheral Drivers
-
MMRF2007GNR1RF/Microwave Amplifiers
-
MLH010BSH08APressure Sensors
-
MMST3904T146Small Signal Bipolar Transistors
-
MMBZ6V2ALTransient Suppressors
-
MMBZ5231B-G3-08Zener Diodes