MMRF1320GNR1
Description: WIDEBAND RF POWER LDMOS TRANSISTORS, 1.8--600 MHz, 150 W CW, 50 V

Overview of MMRF1320GNR1 by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for MMRF1320GNR1 by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMRF1320GNR1 by Freescale Semiconductor

MMRF1320GNR1
Freescale Semiconductor
-
-
Pbfree Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.75
Samacsys Manufacturer
NXP
Want to compare parts?
  1. MMRF1320GNR1
    Freescale Semiconductor
    WIDEBAND RF POWER LDMOS TRANSISTORS, 1.8--600 MHz, 150 W CW, 50 V
    VS

Related Parts for MMRF1320GNR1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMRF1320GNR1 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMRF1320GNR1 by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MMRF1320GNR1 would you like to use for your alert(s)?
  • Please alert me when MMRF1320GNR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMRF1320GNR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMRF1320GNR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMRF1320GNR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMRF1320GNR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMRF1320GNR1 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: