-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMS-102-01-F-DH-ND
|
DigiKey | CONN RCPT 4P 0.079 GOLD PCB R/A Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
450 In Stock |
|
$1.3750 / $2.4000 | Buy Now |
DISTI #
MMS-102-01-F-DH
|
Avnet Americas | Conn Socket Strip SKT 4 POS 2mm Solder RA Thru-Hole Bulk - Bulk (Alt: MMS-102-01-F-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1600 / $2.4000 | Buy Now |
DISTI #
200-MMS10201FDH
|
Mouser Electronics | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant | 0 |
|
$0.6400 / $2.4000 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$0.6400 / $2.4000 | Buy Now |
DISTI #
MMS-102-01-F-DH
|
Avnet Americas | Conn Socket Strip SKT 4 POS 2mm Solder RA Thru-Hole Bulk - Bulk (Alt: MMS-102-01-F-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1600 / $2.4000 | Buy Now |
DISTI #
MMS-102-01-F-DH
|
Avnet Americas | Conn Socket Strip SKT 4 POS 2mm Solder RA Thru-Hole Bulk - Bulk (Alt: MMS-102-01-F-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1600 / $2.4000 | Buy Now |
DISTI #
000000000003208267
|
Sager | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch Min Qty: 1 | 0 |
|
$1.0600 / $2.4000 | Buy Now |
DISTI #
MMS-102-01-F-DH
|
Avnet Abacus | (Alt: MMS-102-01-F-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$0.6400 / $2.4000 | Buy Now |
DISTI #
5cd8fee9cd7c1c4c3852d2a6
|
Samtec | Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Bulk | 0 |
|
$0.6400 / $2.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMS-102-01-F-DH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMS-102-01-F-DH
Samtec Inc
Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | MOUNT, HORIZ | |
Body Breadth | 0.157 inch | |
Body Depth | 0.175 inch | |
Body Length | 0.18 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.0286 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.699 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.9 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Withdrawl Force-Min | .6116 N |