Part Details for MMS-102-01-S-SH by Samtec Inc
Overview of MMS-102-01-S-SH by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMS-102-01-S-SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMS-102-01-S-SH-ND
|
DigiKey | CONN RCPT 2P 0.079 GOLD PCB R/A Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8300 | Buy Now |
DISTI #
MMS-102-01-S-SH
|
Avnet Americas | Conn Socket Strip SKT 2 POS 2mm Solder RA Thru-Hole - Bulk (Alt: MMS-102-01-S-SH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3700 / $2.8300 | Buy Now |
DISTI #
200-MMS10201SSH
|
Mouser Electronics | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant | 0 |
|
$0.7600 / $2.8300 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$1.0500 / $2.5600 | Buy Now |
DISTI #
000000000002521812
|
Sager | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch Min Qty: 1 | 0 |
|
$1.2500 / $2.8300 | Buy Now |
|
Master Electronics | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$1.0500 / $2.5600 | Buy Now |
DISTI #
5cd8ff40cd7c1c4c38533594
|
Samtec | Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$0.7600 / $2.8300 | Buy Now |
Part Details for MMS-102-01-S-SH
MMS-102-01-S-SH CAD Models
MMS-102-01-S-SH Part Data Attributes
|
MMS-102-01-S-SH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMS-102-01-S-SH
Samtec Inc
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |