Part Details for MMS-102-02-F-SV-TR by Samtec Inc
Overview of MMS-102-02-F-SV-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MMS-102-02-F-SV-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMS-102-02-F-SV-TR-ND
|
DigiKey | CONN RCPT 2POS 0.079 GOLD SMD Min Qty: 975 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9300 | Buy Now |
DISTI #
MMS-102-02-F-SV-TR
|
Avnet Americas | Conn Socket Strip RCP2 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: MMS-102-02-F-SV-TR) Min Qty: 975 Package Multiple: 975 Container: Reel | 0 |
|
$0.7400 / $1.7400 | Buy Now |
DISTI #
200-MMS10202FSVTR
|
Mouser Electronics | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant | 2445 |
|
$0.5600 / $1.0400 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$0.4715 / $1.0302 | Buy Now |
DISTI #
000000000003999991
|
Sager | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch Min Qty: 1 | 0 |
|
$0.6800 / $1.7400 | Buy Now |
DISTI #
MMS-102-02-F-SV-TR
|
Avnet Abacus | Conn Socket Strip RCP2 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: MMS-102-02-F-SV-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$0.4715 / $1.0302 | Buy Now |
DISTI #
5cd8fefecd7c1c4c3852ea19
|
Samtec | Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$0.4410 / $1.7360 | Buy Now |
Part Details for MMS-102-02-F-SV-TR
MMS-102-02-F-SV-TR CAD Models
MMS-102-02-F-SV-TR Part Data Attributes
|
MMS-102-02-F-SV-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMS-102-02-F-SV-TR
Samtec Inc
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.079 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.18 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | 1.0286 N | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.3528 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.9 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 3.9878 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
Withdrawl Force-Min | .6116 N |