Part Details for MMS-102-02-L-DV-01-M-TR by Samtec Inc
Overview of MMS-102-02-L-DV-01-M-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMS-102-02-L-DV-01-M-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMS-102-02-L-DV-01-M-TR-ND
|
DigiKey | CONN RCPT 4POS 0.079 GOLD SMD Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MMS-102-02-L-DV-01
|
Avnet Americas | Conn Socket Strip RCP 4 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: MMS-102-02-L-DV-01) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$1.0300 / $1.4400 | Buy Now |
|
Master Electronics | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$1.0300 / $1.4400 | Buy Now |
Part Details for MMS-102-02-L-DV-01-M-TR
MMS-102-02-L-DV-01-M-TR CAD Models
MMS-102-02-L-DV-01-M-TR Part Data Attributes
|
MMS-102-02-L-DV-01-M-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMS-102-02-L-DV-01-M-TR
Samtec Inc
Board Connector, 3 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 |
Alternate Parts for MMS-102-02-L-DV-01-M-TR
This table gives cross-reference parts and alternative options found for MMS-102-02-L-DV-01-M-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMS-102-02-L-DV-01-M-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MINI9EF03000V3TS31.2 | Board Connector, 3 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | ATI Electronique & Interconnecxions | MMS-102-02-L-DV-01-M-TR vs MINI9EF03000V3TS31.2 |