Part Details for MMS-102-02-L-DV-A-M-TR by Samtec Inc
Overview of MMS-102-02-L-DV-A-M-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MMS-102-02-L-DV-A-M-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMS-102-02-L-DV-A-M-TR-ND
|
DigiKey | CONN RCPT 4POS 0.079 GOLD SMD Min Qty: 525 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5068 | Buy Now |
DISTI #
MMS-102-02-L-DV-A-
|
Avnet Americas | Conn Socket Strip SKT 4 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: MMS-102-02-L-DV-A-) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Container: Reel | 0 |
|
$1.5900 / $3.0800 | Buy Now |
DISTI #
200-MMS10202LDVAMTR
|
Mouser Electronics | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant | 0 |
|
$1.4900 / $1.9000 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$1.0800 / $3.0800 | Buy Now |
DISTI #
MMS-102-02-L-DV-A-
|
Avnet Americas | Conn Socket Strip SKT 4 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: MMS-102-02-L-DV-A-) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Container: Reel | 0 |
|
$1.5900 / $3.0800 | Buy Now |
DISTI #
MMS-102-02-L-DV-A-
|
Avnet Americas | Conn Socket Strip SKT 4 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: MMS-102-02-L-DV-A-) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Container: Reel | 0 |
|
$1.5900 / $3.0800 | Buy Now |
DISTI #
000000000002879041
|
Sager | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch Min Qty: 1 | 0 |
|
$1.4900 / $3.0800 | Buy Now |
|
Master Electronics | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$1.0800 / $3.0800 | Buy Now |
DISTI #
5cd8ff38cd7c1c4c38532cd9
|
Samtec | Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$1.0800 / $3.0800 | Buy Now |
Part Details for MMS-102-02-L-DV-A-M-TR
MMS-102-02-L-DV-A-M-TR CAD Models
MMS-102-02-L-DV-A-M-TR Part Data Attributes
|
MMS-102-02-L-DV-A-M-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMS-102-02-L-DV-A-M-TR
Samtec Inc
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |