Part Details for MMS-103-01-F-SH by Samtec Inc
Overview of MMS-103-01-F-SH by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMS-103-01-F-SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMS-103-01-F-SH-ND
|
DigiKey | CONN RCPT 3P 0.079 GOLD PCB R/A Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
119 In Stock |
|
$1.1500 / $2.0000 | Buy Now |
DISTI #
MMS-103-01-F-SH
|
Avnet Americas | Conn Socket Strip SKT 3 POS 2mm Solder RA Thru-Hole Bulk - Bulk (Alt: MMS-103-01-F-SH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9700 / $2.0000 | Buy Now |
DISTI #
200-MMS10301FSH
|
Mouser Electronics | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant | 0 |
|
$0.5400 / $2.0000 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$0.5400 / $2.0000 | Buy Now |
DISTI #
MMS-103-01-F-SH
|
Avnet Americas | Conn Socket Strip SKT 3 POS 2mm Solder RA Thru-Hole Bulk - Bulk (Alt: MMS-103-01-F-SH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9700 / $2.0000 | Buy Now |
DISTI #
MMS-103-01-F-SH
|
Avnet Americas | Conn Socket Strip SKT 3 POS 2mm Solder RA Thru-Hole Bulk - Bulk (Alt: MMS-103-01-F-SH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9700 / $2.0000 | Buy Now |
DISTI #
000000000003208277
|
Sager | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch Min Qty: 1 | 0 |
|
$0.8800 / $2.0000 | Buy Now |
DISTI #
MMS-103-01-F-SH
|
Avnet Asia | Conn Socket Strip SKT 3 POS 2mm Solder RA Thru-Hole Bulk (Alt: MMS-103-01-F-SH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$0.5400 / $2.0000 | Buy Now |
DISTI #
5cd8fee7cd7c1c4c3852d033
|
Samtec | Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Layer | 0 |
|
$0.5400 / $2.0000 | Buy Now |
Part Details for MMS-103-01-F-SH
MMS-103-01-F-SH CAD Models
MMS-103-01-F-SH Part Data Attributes
|
MMS-103-01-F-SH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMS-103-01-F-SH
Samtec Inc
Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | MOUNT, HORIZ | |
Body Breadth | 0.079 inch | |
Body Depth | 0.175 inch | |
Body Length | 0.259 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.0286 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.699 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.9 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Withdrawl Force-Min | .6116 N |
Alternate Parts for MMS-103-01-F-SH
This table gives cross-reference parts and alternative options found for MMS-103-01-F-SH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMS-103-01-F-SH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMS-103-02-T-SV-TR | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | MMS-103-01-F-SH vs MMS-103-02-T-SV-TR |