-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK8039
|
Newark | Connector Rohs Compliant: Yes |Samtec MMS-103-02-F-SH-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 130 |
|
$1.4500 / $2.2100 | Buy Now |
DISTI #
96AH1318
|
Newark | Classic Socket Strips, 2.00 Mm (.0787") Pitch Rohs Compliant: Yes |Samtec MMS-103-02-F-SH-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1300 / $1.5500 | Buy Now |
DISTI #
612-MMS-103-02-F-SH-CT-ND
|
DigiKey | CONN RCPT 3P 0.079 GOLD SMD R/A Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
235 In Stock |
|
$1.0375 / $2.2500 | Buy Now |
DISTI #
MMS-103-02-F-SH-TR
|
Avnet Americas | Conn Socket Strip SKT 3 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: MMS-103-02-F-SH-TR) RoHS: Compliant Min Qty: 1225 Package Multiple: 1225 Container: Reel | 0 |
|
$1.1100 / $2.2500 | Buy Now |
DISTI #
200-MMS10302FSHTR
|
Mouser Electronics | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant | 1585 |
|
$1.0100 / $2.2500 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant |
120 Partner Stock |
|
$0.6400 / $2.2500 | Buy Now |
|
Quest Components | 884 |
|
$0.9090 / $2.9088 | Buy Now | |
DISTI #
MMS-103-02-F-SH-TR
|
Avnet Americas | Conn Socket Strip SKT 3 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: MMS-103-02-F-SH-TR) RoHS: Compliant Min Qty: 1225 Package Multiple: 1225 Container: Reel | 0 |
|
$1.1100 / $2.2500 | Buy Now |
DISTI #
MMS-103-02-F-SH-TR
|
Avnet Americas | Conn Socket Strip SKT 3 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: MMS-103-02-F-SH-TR) RoHS: Compliant Min Qty: 1225 Package Multiple: 1225 Container: Reel | 0 |
|
$1.1100 / $2.2500 | Buy Now |
DISTI #
000000000003208287
|
Sager | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch Min Qty: 1 | 0 |
|
$1.0100 / $2.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMS-103-02-F-SH-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMS-103-02-F-SH-TR
Samtec Inc
Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | MOUNT, HORIZ TAPE & REEL | |
Body Breadth | 0.079 inch | |
Body Depth | 0.175 inch | |
Body Length | 0.259 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | 1.0286 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.477 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.9 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
Withdrawl Force-Min | .6116 N |