Part Details for MMS-103-02-L-DH-02-TR by Samtec Inc
Overview of MMS-103-02-L-DH-02-TR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMS-103-02-L-DH-02-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMS-103-02-L-DH-02-TR-ND
|
DigiKey | CONN RCPT 6P 0.079 GOLD SMD R/A Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MMS-103-02-L-DH-02
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: MMS-103-02-L-DH-02) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$1.3100 / $2.0100 | Buy Now |
DISTI #
000000000002196631
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$1.3100 / $2.0100 | Buy Now |