-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P5288
|
Newark | Socket, 2.0Mm, Vert, 2X3 Position, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Connector Mounting:Surface Mount, Product Range:Mms Series, Gender:Receptacle Rohs Compliant: Yes |Samtec MMS-103-02-L-DV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1088 |
|
$1.3000 / $2.5100 | Buy Now |
DISTI #
SAM1236-03-ND
|
DigiKey | CONN RCPT 6POS 0.079 GOLD SMD Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
340 In Stock |
|
$0.8890 / $1.8200 | Buy Now |
DISTI #
MMS-103-02-L-DV
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: MMS-103-02-L-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 1088 Factory Stock |
|
$1.2800 / $2.6400 | Buy Now |
DISTI #
200-MMS10302LDV
|
Mouser Electronics | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant | 174 |
|
$0.7000 / $2.6400 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant |
2178 In Stock |
|
$0.7000 / $2.6400 | Buy Now |
|
Bristol Electronics | 937 |
|
RFQ | ||
DISTI #
MMS-103-02-L-DV
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: MMS-103-02-L-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 1088 Factory Stock |
|
$1.2800 / $2.6400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 70 |
|
$2.1259 / $2.3530 | Buy Now |
DISTI #
MMS-103-02-L-DV
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: MMS-103-02-L-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 1088 Factory Stock |
|
$1.2800 / $2.6400 | Buy Now |
|
Powell Electronics | 2.00 mm Tiger Claw Skt Min Qty: 1 | 653 |
|
$1.2800 / $2.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMS-103-02-L-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMS-103-02-L-DV
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TOP ENTRY; BOTTOM ENTRY | |
Body Breadth | 0.157 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.259 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.0286 N | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.3086 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.9 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
Withdrawl Force-Min | .6116 N |