Part Details for MMS-103-02-L-SV-02-K by Samtec Inc
Overview of MMS-103-02-L-SV-02-K by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMS-103-02-L-SV-02-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMS-103-02-L-SV-02-K-ND
|
DigiKey | CONN RCPT 3POS 0.079 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4900 | Buy Now |
DISTI #
MMS-103-02-L-SV-02
|
Avnet Americas | Conn Socket Strip SKT 3 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: MMS-103-02-L-SV-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.2600 / $2.4900 | Buy Now |
DISTI #
200-MMS10302LSV02K
|
Mouser Electronics | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant | 0 |
|
$0.9900 / $2.4900 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$1.0400 / $1.8600 | Buy Now |
DISTI #
000000000002521831
|
Sager | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch Min Qty: 1 | 0 |
|
$1.1700 / $2.4900 | Buy Now |
|
Master Electronics | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$1.0400 / $1.8600 | Buy Now |
Part Details for MMS-103-02-L-SV-02-K
MMS-103-02-L-SV-02-K CAD Models
MMS-103-02-L-SV-02-K Part Data Attributes
|
MMS-103-02-L-SV-02-K
Samtec Inc
Buy Now
|
Compare Parts:
MMS-103-02-L-SV-02-K
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |