-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH1321
|
Newark | Classic Socket Strips, 2.00 Mm (.0787") Pitch |Samtec MMS-103-02-L-SV-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 300 |
|
$1.1900 / $1.4600 | Buy Now |
DISTI #
SAM14205CT-ND
|
DigiKey | CONN RCPT 3POS 0.079 GOLD SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
254 In Stock |
|
$1.2875 / $2.3500 | Buy Now |
DISTI #
MMS-103-02-L-SV-K-
|
Avnet Americas | Conn Socket Strip SKT 3 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: MMS-103-02-L-SV-K-) RoHS: Compliant Min Qty: 975 Package Multiple: 975 Lead time: 1 Weeks, 0 Days Container: Reel | 300 Factory Stock |
|
$1.1800 / $2.3500 | Buy Now |
DISTI #
200-MMS10302LSVKTR
|
Mouser Electronics | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant | 2012 |
|
$1.0900 / $2.3500 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$0.7300 / $2.3500 | Buy Now |
|
Quest Components | 742 |
|
$0.9636 / $2.3360 | Buy Now | |
DISTI #
MMS-103-02-L-SV-K-
|
Avnet Americas | Conn Socket Strip SKT 3 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: MMS-103-02-L-SV-K-) RoHS: Compliant Min Qty: 975 Package Multiple: 975 Lead time: 1 Weeks, 0 Days Container: Reel | 300 Factory Stock |
|
$1.1800 / $2.3500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 80 |
|
$2.4395 / $2.6996 | Buy Now |
DISTI #
MMS-103-02-L-SV-K-
|
Avnet Americas | Conn Socket Strip SKT 3 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: MMS-103-02-L-SV-K-) RoHS: Compliant Min Qty: 975 Package Multiple: 975 Lead time: 1 Weeks, 0 Days Container: Reel | 300 Factory Stock |
|
$1.1800 / $2.3500 | Buy Now |
|
Powell Electronics | 2.00 mm Tiger Cla Min Qty: 1 | 180 |
|
$1.1800 / $2.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMS-103-02-L-SV-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMS-103-02-L-SV-K-TR
Samtec Inc
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 |