Datasheets
MMS-103-02-L-SV-K by: Samtec Inc

Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT

Part Details for MMS-103-02-L-SV-K by Samtec Inc

Overview of MMS-103-02-L-SV-K by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for MMS-103-02-L-SV-K

Part # Distributor Description Stock Price Buy
DISTI # MMS-103-02-L-SV-K-ND
DigiKey CONN RCPT 3POS 0.079 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 1 $2.2100
$2.2100 Buy Now
DISTI # MMS-103-02-L-SV-K
Avnet Americas Conn Socket Strip SKT 3 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: MMS-103-02-L-SV-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $2.2100
  • 50 $1.8000
  • 100 $1.5300
  • 500 $1.3600
  • 1,000 $1.1000
$1.1000 / $2.2100 Buy Now
DISTI # 200-MMS10302LSVK
Mouser Electronics Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant 0
  • 1 $2.2100
  • 50 $1.8000
  • 89 $1.5300
  • 534 $1.3600
  • 1,068 $1.1000
  • 2,047 $1.0100
  • 5,073 $0.8300
  • 10,057 $0.6600
$0.6600 / $2.2100 Order Now
Onlinecomponents.com 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant 0
  • 89 $1.7510
  • 178 $1.6380
  • 534 $1.5160
  • 1,068 $1.1890
  • 2,581 $1.0830
  • 5,073 $0.8910
  • 7,565 $0.8650
  • 10,057 $0.7150
$0.7150 / $1.7510 Buy Now
DISTI # 000000000001322630
Sager Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch Min Qty: 1 0
  • 1 $2.2100
  • 50 $1.8000
  • 100 $1.5300
  • 500 $1.3600
  • 1,000 $1.1000
  • 2,000 $1.0100
$1.0100 / $2.2100 Buy Now
DISTI # MMS-103-02-L-SV-K
Avnet Abacus (Alt: MMS-103-02-L-SV-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant 0
  • 89 $1.7510
  • 178 $1.6380
  • 534 $1.5160
  • 1,068 $1.1890
  • 2,581 $1.0830
  • 5,073 $0.8910
  • 7,565 $0.8650
  • 10,057 $0.7150
$0.7150 / $1.7510 Buy Now
DISTI # 5cd8ff45cd7c1c4c38533bae
Samtec Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube 0
  • 1 $2.2110
  • 50 $1.8030
  • 100 $1.5300
  • 500 $1.3610
  • 1,000 $1.0960
  • 2,000 $1.0080
  • 5,000 $0.8320
  • 10,000 $0.6560
$0.6560 / $2.2110 Buy Now

Part Details for MMS-103-02-L-SV-K

MMS-103-02-L-SV-K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMS-103-02-L-SV-K Part Data Attributes

MMS-103-02-L-SV-K Samtec Inc
Buy Now Datasheet
Compare Parts:
MMS-103-02-L-SV-K Samtec Inc Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Samacsys Manufacturer SAMTEC
Body Breadth 0.079 inch
Body Depth 0.177 inch
Body Length 0.259 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating MATTE TIN
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 1.0286 N
Insulator Color BLACK
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 3.3528 mm
Plating Thickness 10u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3.9 A
Reference Standard UL, CSA
Terminal Pitch 2 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 3
Withdrawl Force-Min .6116 N

MMS-103-02-L-SV-K Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMS-103-02-L-SV-K by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMS-103-02-L-SV-K by Samtec Inc

Select Manufacturer
Which Manufacturer of MMS-103-02-L-SV-K would you like to use for your alert(s)?
  • Please alert me when MMS-103-02-L-SV-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMS-103-02-L-SV-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMS-103-02-L-SV-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMS-103-02-L-SV-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMS-103-02-L-SV-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMS-103-02-L-SV-K by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: