Part Details for MMS-103-02-LM-DV-M by Samtec Inc
Overview of MMS-103-02-LM-DV-M by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMS-103-02-LM-DV-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC1972
|
Newark | Classic Socket Strips, 2.00 Mm (.0787") Pitch Rohs Compliant: Yes |Samtec MMS-103-02-LM-DV-M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 148 |
|
$1.4500 / $4.1900 | Buy Now |
DISTI #
612-MMS-103-02-LM-DV-M-ND
|
DigiKey | CONN RCPT 6POS 0.079 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4300 | Buy Now |
DISTI #
MMS-103-02-LM-DV-M
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: MMS-103-02-LM-DV-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 148 Factory Stock |
|
$1.4400 / $2.9200 | Buy Now |
DISTI #
MMS-103-02-LM-DV-M
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: MMS-103-02-LM-DV-M) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
$1.5300 / $3.0600 | Buy Now |
DISTI #
200-MMS10302LMDVM
|
Mouser Electronics | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant | 0 |
|
$1.0900 / $2.9200 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$0.8600 / $2.9200 | Buy Now |
DISTI #
MMS-103-02-LM-DV-M
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: MMS-103-02-LM-DV-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 148 Factory Stock |
|
$1.4400 / $2.9200 | Buy Now |
DISTI #
MMS-103-02-LM-DV-M
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: MMS-103-02-LM-DV-M) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
$1.5300 / $3.0600 | Buy Now |
DISTI #
MMS-103-02-LM-DV-M
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: MMS-103-02-LM-DV-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 148 Factory Stock |
|
$1.4400 / $2.9200 | Buy Now |
DISTI #
MMS-103-02-LM-DV-M
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: MMS-103-02-LM-DV-M) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
$1.5300 / $3.0600 | Buy Now |
Part Details for MMS-103-02-LM-DV-M
MMS-103-02-LM-DV-M CAD Models
MMS-103-02-LM-DV-M Part Data Attributes
|
MMS-103-02-LM-DV-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMS-103-02-LM-DV-M
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Body Breadth | 0.157 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.259 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | 1.0286 N | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.3086 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.9 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
Withdrawl Force-Min | .6116 N |