Part Details for MMS-104-02-L-DH-TR by Samtec Inc
Overview of MMS-104-02-L-DH-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMS-104-02-L-DH-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH1328
|
Newark | Classic Socket Strips, 2.00 Mm (.0787") Pitch |Samtec MMS-104-02-L-DH-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2200 / $2.4500 | Buy Now |
DISTI #
MMS-104-02-L-DH-TR-ND
|
DigiKey | CONN RCPT 8P 0.079 GOLD SMD R/A Min Qty: 775 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7600 | Buy Now |
DISTI #
MMS-104-02-L-DH-TR
|
Avnet Americas | Conn Socket Strip SKT 8 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: MMS-104-02-L-DH-TR) RoHS: Compliant Min Qty: 775 Package Multiple: 775 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$2.1900 / $4.4900 | Buy Now |
DISTI #
200-MMS10402LDHTR
|
Mouser Electronics | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant | 0 |
|
$2.1900 / $2.7600 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | Alternative Product Available |
|
$1.2400 / $4.4900 | Buy Now |
DISTI #
MMS-104-02-L-DH-TR
|
Avnet Abacus | Conn Socket Strip SKT 8 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: MMS-104-02-L-DH-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | Alternative Product Available |
|
$1.2400 / $4.4900 | Buy Now |
DISTI #
5cd8ff47cd7c1c4c38533de4
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$1.2400 / $4.4900 | Buy Now |
Part Details for MMS-104-02-L-DH-TR
MMS-104-02-L-DH-TR CAD Models
MMS-104-02-L-DH-TR Part Data Attributes
|
MMS-104-02-L-DH-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMS-104-02-L-DH-TR
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.164 inch | |
Body Depth | 0.175 inch | |
Body Length | 0.338 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.0286 N | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.477 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.9 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
Withdrawl Force-Min | .6116 N |
Alternate Parts for MMS-104-02-L-DH-TR
This table gives cross-reference parts and alternative options found for MMS-104-02-L-DH-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMS-104-02-L-DH-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
950408-5002-AR | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | MMS-104-02-L-DH-TR vs 950408-5002-AR |
37208-62A3-004PL | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | MMS-104-02-L-DH-TR vs 37208-62A3-004PL |
MMS-104-02-S-DH-FR | Board Connector, | Samtec Inc | MMS-104-02-L-DH-TR vs MMS-104-02-S-DH-FR |
MMS-104-02-LM-DV-M-FR | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | MMS-104-02-L-DH-TR vs MMS-104-02-LM-DV-M-FR |
MMS-104-02-H-DH-TR | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | MMS-104-02-L-DH-TR vs MMS-104-02-H-DH-TR |
37208-62B3-004PL | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | MMS-104-02-L-DH-TR vs 37208-62B3-004PL |
MMS-104-02-L-DV-M-TR | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MMS-104-02-L-DH-TR vs MMS-104-02-L-DV-M-TR |
MMS-104-02-F-DV-M | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | MMS-104-02-L-DH-TR vs MMS-104-02-F-DV-M |
950408-5002-AR | 8 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | MMS-104-02-L-DH-TR vs 950408-5002-AR |