-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P5305
|
Newark | Socket, 2.0Mm, Horiz, 1X4 Position, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Connector Mounting:Surface Mount, Product Range:Mms Series, Gender:Receptacle Rohs Compliant: Yes |Samtec MMS-104-02-L-SH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4430 |
|
$1.4600 / $2.8200 | Buy Now |
DISTI #
SAM1237-04-ND
|
DigiKey | CONN RCPT 4P 0.079 GOLD SMD R/A Lead time: 2 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
MMS-104-02-L-SH
|
Avnet Americas | Conn Socket Strip SKT 4 POS 2mm Solder RA SMD - Bulk (Alt: MMS-104-02-L-SH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4430 Factory Stock |
|
$1.4300 / $2.9600 | Buy Now |
DISTI #
200-MMS10402LSH
|
Mouser Electronics | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant | 1023 |
|
$0.7900 / $2.8500 | Buy Now |
DISTI #
E02:0323_01320230
|
Arrow Electronics | Conn Socket Strip SKT 4 POS 2mm Solder RA Side Entry SMD Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | Europe - 637 |
|
$2.2050 / $3.1838 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$0.7900 / $2.9600 | Buy Now |
DISTI #
59812346
|
Verical | Conn Socket Strip SKT 4 POS 2mm Solder RA Side Entry SMD Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 637 |
|
$2.0500 / $2.9600 | Buy Now |
DISTI #
MMS-104-02-L-SH
|
Avnet Americas | Conn Socket Strip SKT 4 POS 2mm Solder RA SMD - Bulk (Alt: MMS-104-02-L-SH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4430 Factory Stock |
|
$1.4300 / $2.9600 | Buy Now |
|
Powell Electronics | 2.00 mm Tiger Claw Skt Min Qty: 1 | 2658 |
|
$1.4300 / $2.9600 | Buy Now |
DISTI #
MMS-104-02-L-SH
|
Avnet Abacus | Conn Socket Strip SKT 4 POS 2mm Solder RA SMD (Alt: MMS-104-02-L-SH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMS-104-02-L-SH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMS-104-02-L-SH
Samtec Inc
Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | MOUNT, HORIZ | |
Body Breadth | 0.079 inch | |
Body Depth | 0.175 inch | |
Body Length | 0.338 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.0286 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.477 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.9 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
Withdrawl Force-Min | .6116 N |