MMS-105-02-F-DV-K
Samtec Inc
Description: Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,

Overview of MMS-105-02-F-DV-K by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for MMS-105-02-F-DV-K by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MMS-105-02-F-DV-K-ND
DigiKey CONN RCPT 10POS 0.079 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 1 $3.3400
$3.3400 Buy Now
DISTI # MMS-105-02-F-DV-K
Avnet Americas Conn Socket Strip SKT 10 POS 2mm Solder ST SMD - Rail/Tube (Alt: MMS-105-02-F-DV-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube 0
RFQ
DISTI # 200-MMS10502FDVK
Mouser Electronics Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant 0
  • 1 $3.3400
  • 55 $2.7200
  • 110 $2.3100
  • 550 $2.0500
  • 1,045 $1.6400
  • 2,035 $1.5000
  • 5,005 $1.2300
$1.2300 / $3.3400 Order Now
Onlinecomponents.com 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant 0
  • 55 $2.6200
  • 110 $2.4500
  • 275 $2.3400
  • 550 $2.2300
  • 1,045 $1.7100
  • 2,530 $1.5700
  • 5,005 $1.3100
  • 7,535 $1.2900
$1.2900 / $2.6200 Buy Now
DISTI # 000000000002196729
Sager Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch Min Qty: 1 0
  • 1 $3.3400
  • 50 $2.7200
  • 100 $2.3100
  • 500 $2.0500
  • 1,000 $1.6400
  • 2,000 $1.5000
$1.5000 / $3.3400 Buy Now
DISTI # MMS-105-02-F-DV-K
Avnet Abacus Conn Socket Strip SKT 10 POS 2mm Solder ST SMD (Alt: MMS-105-02-F-DV-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant 0
  • 55 $2.6200
  • 110 $2.4500
  • 275 $2.3400
  • 550 $2.2300
  • 1,045 $1.7100
  • 2,530 $1.5700
  • 5,005 $1.3100
  • 7,535 $1.2900
$1.2900 / $2.6200 Buy Now
DISTI # 5cd8fef0cd7c1c4c3852dacd
Samtec Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube 0
  • 1 $3.3380
  • 50 $2.7230
  • 100 $2.3110
  • 500 $2.0540
  • 1,000 $1.6420
  • 2,000 $1.5040
  • 5,000 $1.2290
  • 10,000 $0.9540
$0.9540 / $3.3380 Buy Now

CAD Models for MMS-105-02-F-DV-K by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MMS-105-02-F-DV-K by Samtec Inc

MMS-105-02-F-DV-K
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Factory Lead Time
2 Weeks, 6 Days
Samacsys Manufacturer
SAMTEC
Body Breadth
0.157 inch
Body Depth
0.177 inch
Body Length
0.417 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL (50)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insertion Force-Max
1.0286 N
Insulator Color
BLACK
JESD-609 Code
e3
Mating Contact Pitch
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.3086 mm
Plating Thickness
3u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3.9 A
Reference Standard
UL, CSA
Terminal Pitch
2.0066 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
10
Withdrawl Force-Min
.6116 N
Want to compare parts?
  1. MMS-105-02-F-DV-K
    Samtec Inc
    Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
    VS

Alternate Parts for MMS-105-02-F-DV-K

This table gives cross-reference parts and alternative options found for MMS-105-02-F-DV-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMS-105-02-F-DV-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMS-105-02-T-DV-K-TR Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Samtec Inc MMS-105-02-F-DV-K vs MMS-105-02-T-DV-K-TR
MMS-105-02-F-DV-K-TR Board Connector, Samtec Inc MMS-105-02-F-DV-K vs MMS-105-02-F-DV-K-TR
MMS-105-02-LM-DV-K Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc MMS-105-02-F-DV-K vs MMS-105-02-LM-DV-K
MMS-105-02-L-DV-K Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc MMS-105-02-F-DV-K vs MMS-105-02-L-DV-K
MMS-105-02-L-DV-K-TR Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Samtec Inc MMS-105-02-F-DV-K vs MMS-105-02-L-DV-K-TR
MMS-105-02-S-DV-K-TR Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Samtec Inc MMS-105-02-F-DV-K vs MMS-105-02-S-DV-K-TR
MMS-105-02-H-DV-K Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator Samtec Inc MMS-105-02-F-DV-K vs MMS-105-02-H-DV-K
Part Number Description Manufacturer Compare
5-104550-1 Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle TE Connectivity MMS-105-02-F-DV-K vs 5-104550-1
MMS-105-02-F-DV-K-FR Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc MMS-105-02-F-DV-K vs MMS-105-02-F-DV-K-FR
NPPN052FFKP-RC Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT Sullins Connector Solutions MMS-105-02-F-DV-K vs NPPN052FFKP-RC
MMS-105-02-H-DV-K Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator Samtec Inc MMS-105-02-F-DV-K vs MMS-105-02-H-DV-K
MMS-105-02-H-DV Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator Samtec Inc MMS-105-02-F-DV-K vs MMS-105-02-H-DV
NPPN052FFKS-RC Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT Sullins Connector Solutions MMS-105-02-F-DV-K vs NPPN052FFKS-RC

Related Parts for MMS-105-02-F-DV-K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMS-105-02-F-DV-K by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMS-105-02-F-DV-K by Samtec Inc

Select Manufacturer
Which Manufacturer of MMS-105-02-F-DV-K would you like to use for your alert(s)?
  • Please alert me when MMS-105-02-F-DV-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMS-105-02-F-DV-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMS-105-02-F-DV-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMS-105-02-F-DV-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMS-105-02-F-DV-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMS-105-02-F-DV-K by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: