There are no models available for this part yet.
Overview of MMS-105-02-F-SV-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MMS-105-02-F-SV-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MMS-105-02-F-SV-TR-ND
|
DigiKey | CONN RCPT 5POS 0.079 GOLD SMD Min Qty: 950 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5200 | Buy Now | |
DISTI #
MMS-105-02-F-SV-TR
|
Avnet Americas | Conn Socket Strip RCP 5 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: MMS-105-02-F-SV-TR) RoHS: Compliant Min Qty: 950 Package Multiple: 950 Container: Reel | 0 |
|
$1.2100 / $2.4700 | Buy Now | |
DISTI #
200-MMS-10502FSVTR
|
Mouser Electronics | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant | 0 |
|
$1.1100 / $1.5200 | Order Now | |
Onlinecomponents.com | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$0.7580 / $1.7300 | Buy Now | ||
DISTI #
000000000003859882
|
Sager | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch Min Qty: 1 | 0 |
|
$1.1100 / $2.4700 | Buy Now | |
Master Electronics | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$0.7580 / $1.7300 | Buy Now | ||
DISTI #
5cd8ff3ecd7c1c4c38533366
|
Samtec | Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$0.7000 / $2.4700 | Buy Now |
CAD Models for MMS-105-02-F-SV-TR by Samtec Inc
Part Data Attributes for MMS-105-02-F-SV-TR by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.079 inch
|
Body Depth
|
0.177 inch
|
Body Length
|
0.417 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL (50)
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insertion Force-Max
|
1.0286 N
|
Insulator Color
|
BLACK
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
3.3528 mm
|
Plating Thickness
|
3u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
3.9 A
|
Reference Standard
|
UL, CSA
|
Terminal Pitch
|
3.9878 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
5
|
Withdrawl Force-Min
|
.6116 N
|
Alternate Parts for MMS-105-02-F-SV-TR
This table gives cross-reference parts and alternative options found for MMS-105-02-F-SV-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMS-105-02-F-SV-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL3-018-R106/01-97 | Board Connector, 18 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | MMS-105-02-F-SV-TR vs SL3-018-R106/01-97 |
MMS-105-02-F-SV-P | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | MMS-105-02-F-SV-TR vs MMS-105-02-F-SV-P |
FTM-133-02-F-DV-S | Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | MMS-105-02-F-SV-TR vs FTM-133-02-F-DV-S |
SL3-018-R108/01-97 | Board Connector, 18 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | MMS-105-02-F-SV-TR vs SL3-018-R108/01-97 |
SL3-018-R100/03-97 | Board Connector, 18 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | MMS-105-02-F-SV-TR vs SL3-018-R100/03-97 |
SL3-018-R103/01-97 | Board Connector, 18 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | MMS-105-02-F-SV-TR vs SL3-018-R103/01-97 |
SL3-018-R105/02-97 | Board Connector, 18 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | MMS-105-02-F-SV-TR vs SL3-018-R105/02-97 |