Part Details for MMS-105-02-TM-SV by Samtec Inc
Overview of MMS-105-02-TM-SV by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMS-105-02-TM-SV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMS-105-02-TM-SV
|
Avnet Americas | Conn Socket Strip SKT 5 POS 2mm Solder ST SMD Tube - Bulk (Alt: MMS-105-02-TM-SV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
62314440
|
Verical | Conn Socket Strip SKT 5 POS 2mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2225 | Americas - 808 |
|
$0.9254 / $1.0154 | Buy Now |
DISTI #
000000000002196782
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
DISTI #
C1S701000696058
|
Chip1Stop | Conn Socket Strip SKT 5 POS 2mm Solder ST SMD Tube RoHS: Compliant | 811 |
|
$0.8830 / $5.1000 | Buy Now |
Part Details for MMS-105-02-TM-SV
MMS-105-02-TM-SV CAD Models
MMS-105-02-TM-SV Part Data Attributes
|
MMS-105-02-TM-SV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMS-105-02-TM-SV
Samtec Inc
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.079 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.417 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | 1.0286 N | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.3528 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.9 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 3.9878 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
Withdrawl Force-Min | .6116 N |
Alternate Parts for MMS-105-02-TM-SV
This table gives cross-reference parts and alternative options found for MMS-105-02-TM-SV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMS-105-02-TM-SV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMC22DREI | Card Edge Connector, 44 Contact(s), 2 Row(s), 0.1 inch Pitch, Solder Lug Terminal, #4-40 | Sullins Connector Solutions | MMS-105-02-TM-SV vs EMC22DREI |
EMC22DREF | Card Edge Connector, 44 Contact(s), 2 Row(s), 0.1 inch Pitch, Solder Lug Terminal, Hole .115-.125 | Sullins Connector Solutions | MMS-105-02-TM-SV vs EMC22DREF |
EMC22DRES | Card Edge Connector, 44 Contact(s), 2 Row(s), 0.1 inch Pitch, Solder Lug Terminal, Hole .125-.137 | Sullins Connector Solutions | MMS-105-02-TM-SV vs EMC22DRES |
EYC22DREF | Card Edge Connector, 44 Contact(s), 2 Row(s), 0.1 inch Pitch, Solder Lug Terminal, Hole .115-.125 | Sullins Connector Solutions | MMS-105-02-TM-SV vs EYC22DREF |
EMC22DREH | Card Edge Connector, 44 Contact(s), 2 Row(s), 0.1 inch Pitch, Solder Lug Terminal, Hole .125-.137 | Sullins Connector Solutions | MMS-105-02-TM-SV vs EMC22DREH |
EYC22DREH | Card Edge Connector, 44 Contact(s), 2 Row(s), 0.1 inch Pitch, Solder Lug Terminal, Hole .125-.137 | Sullins Connector Solutions | MMS-105-02-TM-SV vs EYC22DREH |
SDL-104-T-31 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MMS-105-02-TM-SV vs SDL-104-T-31 |
SDL-104-T-19 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MMS-105-02-TM-SV vs SDL-104-T-19 |
SDL-104-T-30 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MMS-105-02-TM-SV vs SDL-104-T-30 |
EMC22DREN | Card Edge Connector, 44 Contact(s), 2 Row(s), 0.1 inch Pitch, Solder Lug Terminal, Locking | Sullins Connector Solutions | MMS-105-02-TM-SV vs EMC22DREN |