Part Details for MMS-106-02-L-SH by Samtec Inc
Overview of MMS-106-02-L-SH by Samtec Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMS-106-02-L-SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P5337
|
Newark | Socket, 2.0Mm, Horiz, 1X6 Position, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Connector Mounting:Surface Mount, Product Range:Mms Series, Gender:Receptacle Rohs Compliant: Yes |Samtec MMS-106-02-L-SH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 188 |
|
$1.9100 / $3.6800 | Buy Now |
DISTI #
SAM1237-06-ND
|
DigiKey | CONN RCPT 6P 0.079 GOLD SMD R/A Lead time: 2 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
MMS-106-02-L-SH-ND
|
DigiKey | CONN RCPT 2MM 6POS SGL HORZ SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.5200 | Buy Now |
DISTI #
MMS-106-02-L-SH
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2mm Solder RA SMD Tube - Rail/Tube (Alt: MMS-106-02-L-SH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 188 Factory Stock |
|
$1.8800 / $3.8800 | Buy Now |
DISTI #
200-MMS10602LSH
|
Mouser Electronics | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant | 0 |
|
$1.3800 / $3.8800 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$1.0400 / $3.8800 | Buy Now |
DISTI #
MMS-106-02-L-SH
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2mm Solder RA SMD Tube - Rail/Tube (Alt: MMS-106-02-L-SH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 188 Factory Stock |
|
$1.8800 / $3.8800 | Buy Now |
|
Powell Electronics | 2.00 mm Tiger Claw Skt Min Qty: 1 | 113 |
|
$1.8800 / $3.8800 | Buy Now |
DISTI #
000000000000128162
|
Sager | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch Min Qty: 1 | 188 |
|
$1.7100 / $3.8800 | Buy Now |
DISTI #
MMS-106-02-L-SH
|
Avnet Abacus | Conn Socket Strip SKT 6 POS 2mm Solder RA SMD Tube (Alt: MMS-106-02-L-SH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |