Part Details for MMS-107-02-F-SV-K-TR by Samtec Inc
Overview of MMS-107-02-F-SV-K-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMS-107-02-F-SV-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMS-107-02-F-SV-K-TR-ND
|
DigiKey | CONN RCPT 7POS 0.079 GOLD SMD Min Qty: 950 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1821 | Buy Now |
DISTI #
MMS-107-02-F-SV-K-
|
Avnet Americas | Conn Socket Strip RCP 7 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: MMS-107-02-F-SV-K-) RoHS: Compliant Min Qty: 950 Package Multiple: 950 Container: Reel | 0 |
|
$1.5900 / $3.1900 | Buy Now |
DISTI #
200-MMS10702FSVKTR
|
Mouser Electronics | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant | 0 |
|
$1.4600 / $1.9700 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$0.9600 / $3.1900 | Buy Now |
DISTI #
MMS-107-02-F-SV-K-
|
Avnet Americas | Conn Socket Strip RCP 7 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: MMS-107-02-F-SV-K-) RoHS: Compliant Min Qty: 950 Package Multiple: 950 Container: Reel | 0 |
|
$1.5900 / $3.1900 | Buy Now |
DISTI #
000000000004000008
|
Sager | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch Min Qty: 1 | 0 |
|
$1.4600 / $3.1900 | Buy Now |
|
Master Electronics | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$0.9600 / $3.1900 | Buy Now |
DISTI #
5cd8ff79cd7c1c4c38537acc
|
Samtec | Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$0.9600 / $3.1900 | Buy Now |
Part Details for MMS-107-02-F-SV-K-TR
MMS-107-02-F-SV-K-TR CAD Models
MMS-107-02-F-SV-K-TR Part Data Attributes:
|
MMS-107-02-F-SV-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMS-107-02-F-SV-K-TR
Samtec Inc
Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | STAGGERED CONFIGURATION | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 |