Part Details for MMS-109-02-S-DH-12-TR by Samtec Inc
Overview of MMS-109-02-S-DH-12-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMS-109-02-S-DH-12-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMS-109-02-S-DH-12-TR-ND
|
DigiKey | CONN RCPT 18P 0.079 GOLD SMD R/A Min Qty: 725 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6100 | Buy Now |
DISTI #
MMS-109-02-S-DH-12
|
Avnet Americas | Conn Socket Strip SKT 18 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: MMS-109-02-S-DH-12) RoHS: Compliant Min Qty: 725 Package Multiple: 725 Container: Reel | 0 |
|
$5.0500 / $7.5500 | Buy Now |
DISTI #
200-MMS10902SDH12TR
|
Mouser Electronics | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant | 0 |
|
$4.6100 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$2.9700 / $7.5700 | Buy Now |
DISTI #
000000000001322856
|
Sager | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch Min Qty: 1 | 0 |
|
$4.6100 / $7.5500 | Buy Now |
|
Master Electronics | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$2.9700 / $7.5700 | Buy Now |
DISTI #
5cd8ff4bcd7c1c4c3853427b
|
Samtec | Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$2.8740 / $7.5460 | Buy Now |