Part Details for MMS-116-02-F-SV-K-TR by Samtec Inc
Overview of MMS-116-02-F-SV-K-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MMS-116-02-F-SV-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMS-116-02-F-SV-K-TR-ND
|
DigiKey | CONN RCPT 16POS 0.079 GOLD SMD Min Qty: 725 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3825 | Buy Now |
DISTI #
MMS-116-02-F-SV-K-TR
|
Avnet Americas | 2MM SOCKET STRIPS - Tape and Reel (Alt: MMS-116-02-F-SV-K-TR) RoHS: Compliant Min Qty: 725 Package Multiple: 725 Lead time: 2 Weeks, 6 Days Container: Reel | 0 |
|
$2.6200 / $4.1000 | Buy Now |
DISTI #
200-MMS11602FSVKTR
|
Mouser Electronics | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant | 0 |
|
$2.4100 / $2.6200 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$1.5300 / $4.1000 | Buy Now |
DISTI #
MMS-116-02-F-SV-K-TR
|
Avnet Americas | 2MM SOCKET STRIPS - Tape and Reel (Alt: MMS-116-02-F-SV-K-TR) RoHS: Compliant Min Qty: 725 Package Multiple: 725 Lead time: 2 Weeks, 6 Days Container: Reel | 0 |
|
$2.6200 / $4.1000 | Buy Now |
DISTI #
000000000004000079
|
Sager | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch Min Qty: 1 | 0 |
|
$2.4100 / $4.1000 | Buy Now |
|
Master Electronics | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$1.5300 / $4.1000 | Buy Now |
DISTI #
5cd8ff08cd7c1c4c3852f5dd
|
Samtec | Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$1.5300 / $4.1000 | Buy Now |
Part Details for MMS-116-02-F-SV-K-TR
MMS-116-02-F-SV-K-TR CAD Models
MMS-116-02-F-SV-K-TR Part Data Attributes:
|
MMS-116-02-F-SV-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMS-116-02-F-SV-K-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.078 inch | |
Body Depth | 0.177 inch | |
Body Length | 1.27 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1050VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | VECTRA E130I | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.355 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 3.9 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 |