-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 36 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMS-118-01-LTL-DH-ND
|
DigiKey | CLASSIC SOCKET STRIPS, 2.00 MM ( Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.3300 | Buy Now |
DISTI #
MMS-118-01-LTL-DH
|
Avnet Americas | Connector Socket Strip Receptacle 36 Position 2mm Solder Right Angle Through Hole - Rail/Tube (Alt: MMS-118-01-LTL-DH) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.1900 / $9.3300 | Buy Now |
DISTI #
200-MMS11801LTLDH
|
Mouser Electronics | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787") Pitch | 0 |
|
$3.4000 / $9.3300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8200 / $9.6300 | Buy Now |
DISTI #
000000000006349716
|
Sager | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch Min Qty: 1 | 0 |
|
$5.6300 / $9.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.8200 / $9.6300 | Buy Now |
DISTI #
5cd8ff65cd7c1c4c38535fb8
|
Samtec | Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Tube | 0 |
|
$3.4000 / $9.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMS-118-01-LTL-DH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMS-118-01-LTL-DH
Samtec Inc
Board Connector, 36 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |
This table gives cross-reference parts and alternative options found for MMS-118-01-LTL-DH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMS-118-01-LTL-DH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222VL36M11 | Board Connector, 36 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | NICOMATIC | MMS-118-01-LTL-DH vs 222VL36M11 |
85898-218 | Board Connector, 36 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | MMS-118-01-LTL-DH vs 85898-218 |
85898-918B | Board Connector, 36 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | MMS-118-01-LTL-DH vs 85898-918B |
85898-218B | Board Connector, 36 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | MMS-118-01-LTL-DH vs 85898-218B |
85898-918B | Board Connector, 36 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | MMS-118-01-LTL-DH vs 85898-918B |
85898-918 | Board Connector, 36 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | MMS-118-01-LTL-DH vs 85898-918 |
85898-318B | Board Connector, 36 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | MMS-118-01-LTL-DH vs 85898-318B |
85898-318B | Board Connector, 36 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | MMS-118-01-LTL-DH vs 85898-318B |
M22-6241842 | Board Connector, 36 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Harwin | MMS-118-01-LTL-DH vs M22-6241842 |
222VL36MXX | Board Connector, 36 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | NICOMATIC | MMS-118-01-LTL-DH vs 222VL36MXX |