MMS-125-01-TM-DV-36
Samtec Inc
Description: Board Connector,

Overview of MMS-125-01-TM-DV-36 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for MMS-125-01-TM-DV-36 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MMS-125-01-TM-DV-3
Avnet Americas Conn Socket Strip SKT 50 POS 2mm Solder ST Thru-Hole - Bulk (Alt: MMS-125-01-TM-DV-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 000000000002197464
Sager Headers & Wire Housings 0
Buy Now

CAD Models for MMS-125-01-TM-DV-36 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMS-125-01-TM-DV-36 by Samtec Inc

MMS-125-01-TM-DV-36
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
POLARIZED
Body Breadth
0.157 inch
Body Depth
0.175 inch
Body Length
1.972 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1050VAC V
Durability
500 Cycles
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.078 inch
Mating Contact Row Spacing
0.078 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2 mm
Rated Current (Signal)
3.9 A
Reference Standard
UL
Terminal Length
0.115 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
49
Want to compare parts?
  1. MMS-125-01-TM-DV-36
    Samtec Inc
    Board Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMS-125-01-TM-DV-36 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMS-125-01-TM-DV-36 by Samtec Inc

Select Manufacturer
Which Manufacturer of MMS-125-01-TM-DV-36 would you like to use for your alert(s)?
  • Please alert me when MMS-125-01-TM-DV-36 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMS-125-01-TM-DV-36 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMS-125-01-TM-DV-36 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMS-125-01-TM-DV-36 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMS-125-01-TM-DV-36.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMS-125-01-TM-DV-36 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: