Part Details for MMS-125-02-L-DV-25-P by Samtec Inc
Overview of MMS-125-02-L-DV-25-P by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMS-125-02-L-DV-25-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMS-125-02-L-DV-25-P-ND
|
DigiKey | CONN RCPT 50POS 0.079 GOLD SMD Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MMS-125-02-L-DV-25
|
Avnet Americas | Conn Socket Strip SKT 50 POS 2mm Solder ST SMD - Bulk (Alt: MMS-125-02-L-DV-25) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$4.3200 / $8.9300 | Buy Now |
DISTI #
000000000002522149
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$4.3200 / $8.9300 | Buy Now |