Part Details for MMS-125-02-L-DV-A-39-K-TR by Samtec Inc
Overview of MMS-125-02-L-DV-A-39-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMS-125-02-L-DV-A-39-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMS-125-02-L-DV-A-39-K-TR-ND
|
DigiKey | CONN RCPT 50POS 0.079 GOLD SMD Min Qty: 425 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.6101 | Buy Now |
DISTI #
MMS-125-02-L-DV-A-
|
Avnet Americas | Conn Socket Strip RCP 50 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: MMS-125-02-L-DV-A-) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$6.6100 / $9.7900 | Buy Now |
DISTI #
200-MMS1252LDVA39KTR
|
Mouser Electronics | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant | 0 |
|
$6.0700 / $6.6100 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$3.8900 / $9.7900 | Buy Now |
DISTI #
000000000004048251
|
Sager | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch Min Qty: 1 | 0 |
|
$6.0700 / $9.7900 | Buy Now |
|
Master Electronics | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$3.8900 / $9.7900 | Buy Now |
DISTI #
5cd8ff1bcd7c1c4c38530c0f
|
Samtec | Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$3.8900 / $9.7900 | Buy Now |
Part Details for MMS-125-02-L-DV-A-39-K-TR
MMS-125-02-L-DV-A-39-K-TR CAD Models
MMS-125-02-L-DV-A-39-K-TR Part Data Attributes
|
MMS-125-02-L-DV-A-39-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMS-125-02-L-DV-A-39-K-TR
Samtec Inc
Board Connector, 49 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 49 |
Alternate Parts for MMS-125-02-L-DV-A-39-K-TR
This table gives cross-reference parts and alternative options found for MMS-125-02-L-DV-A-39-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMS-125-02-L-DV-A-39-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222V49M16 | Board Connector, 49 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | NICOMATIC | MMS-125-02-L-DV-A-39-K-TR vs 222V49M16 |
222T49M11 | Board Connector, 49 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | NICOMATIC | MMS-125-02-L-DV-A-39-K-TR vs 222T49M11 |
MINI9EF49000V3TS31.2 | Board Connector, 49 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | ATI Electronique & Interconnecxions | MMS-125-02-L-DV-A-39-K-TR vs MINI9EF49000V3TS31.2 |
222PF49M16 | Board Connector, 49 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal | NICOMATIC | MMS-125-02-L-DV-A-39-K-TR vs 222PF49M16 |
222PF49M11 | Board Connector, 49 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal | NICOMATIC | MMS-125-02-L-DV-A-39-K-TR vs 222PF49M11 |