-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 56 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMS-128-01-LTL-DH-ND
|
DigiKey | CLASSIC SOCKET STRIPS, 2.00 MM ( Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.7500 | Buy Now |
DISTI #
MMS-128-01-LTL-DH
|
Avnet Americas | Connector Socket Strip Receptacle 56 Position 2mm Solder Right Angle Through Hole - Rail/Tube (Alt: MMS-128-01-LTL-DH) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$9.6200 / $13.7500 | Buy Now |
DISTI #
200-MMS12801LTLDH
|
Mouser Electronics | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787") Pitch | 0 |
|
$5.2900 / $13.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7800 / $14.9900 | Buy Now |
DISTI #
000000000006349723
|
Sager | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch Min Qty: 1 | 0 |
|
$8.7600 / $13.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.7800 / $14.9900 | Buy Now |
DISTI #
5cd8ff23cd7c1c4c38531482
|
Samtec | Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Tube | 0 |
|
$5.2900 / $13.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMS-128-01-LTL-DH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMS-128-01-LTL-DH
Samtec Inc
Board Connector, 56 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 56 |