MMS-132-01-T-SV
Samtec Inc
Description: Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT

Overview of MMS-132-01-T-SV by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for MMS-132-01-T-SV by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 11P5699
Newark 2Mm Socket Strips |Samtec MMS-132-01-T-SV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $7.3800
  • 50 $6.3900
  • 100 $5.4100
  • 500 $3.8400
  • 1,000 $2.9200
$2.9200 / $7.3800 Buy Now
DISTI # SAM1234-32-ND
DigiKey CONN RCPT 32POS 0.079 TIN PCB Min Qty: 1 Lead time: 2 Weeks Container: Tube Temporarily Out of Stock
  • 1 $7.8100
  • 10 $7.0280
  • 100 $6.2815
  • 500 $5.2629
  • 1,000 $4.6517
$4.6517 / $7.8100 Buy Now
DISTI # MMS-132-01-T-SV
Avnet Americas Conn Socket Strip SKT 32 POS 2mm Solder ST Thru-Hole Tube - Bulk (Alt: MMS-132-01-T-SV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk 266 Factory Stock
RFQ
Bristol Electronics   34
RFQ
DISTI # 000000000000060415
Sager Headers & Wire Housings 266
Buy Now

CAD Models for MMS-132-01-T-SV by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MMS-132-01-T-SV by Samtec Inc

MMS-132-01-T-SV
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
6 Weeks
Samacsys Manufacturer
SAMTEC
Additional Feature
TOP ENTRY; BOTTOM ENTRY
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
MATTE TIN OVER NICKEL (50)
Contact Finish Termination
MATTE TIN OVER NICKEL (50)
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
32
Want to compare parts?
  1. MMS-132-01-T-SV
    Samtec Inc
    Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
    VS

Alternate Parts for MMS-132-01-T-SV

This table gives cross-reference parts and alternative options found for MMS-132-01-T-SV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMS-132-01-T-SV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMS-132-01-L-SV Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc MMS-132-01-T-SV vs MMS-132-01-L-SV
MMS-132-01-H-SV Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MMS-132-01-T-SV vs MMS-132-01-H-SV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMS-132-01-T-SV by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMS-132-01-T-SV by Samtec Inc

Select Manufacturer
Which Manufacturer of MMS-132-01-T-SV would you like to use for your alert(s)?
  • Please alert me when MMS-132-01-T-SV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMS-132-01-T-SV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMS-132-01-T-SV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMS-132-01-T-SV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMS-132-01-T-SV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMS-132-01-T-SV by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: