Part Details for MMS-134-02-F-SV-TR by Samtec Inc
Overview of MMS-134-02-F-SV-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMS-134-02-F-SV-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMS-134-02-F-SV-TR
|
Avnet Americas | Classic Socket Strips, 2.00 mm (.0787") Pitch - Tape and Reel (Alt: MMS-134-02-F-SV-TR) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$5.2000 / $7.8100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.8900 / $7.8100 | Buy Now | |
DISTI #
MMS-134-02-F-SV-TR
|
Avnet Americas | Classic Socket Strips, 2.00 mm (.0787") Pitch - Tape and Reel (Alt: MMS-134-02-F-SV-TR) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$5.2000 / $7.8100 | Buy Now |
DISTI #
000000000007199119
|
Sager | CLASSIC SOCKET STRIPS, 2.00 MM (.0787) PITCH Min Qty: 1 | 0 |
|
$4.7400 / $7.8100 | Buy Now |
|
Master Electronics | 0 |
|
$2.8900 / $7.8100 | Buy Now | |
DISTI #
624500fda367e060e2347125
|
Samtec | Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$2.8900 / $7.8100 | Buy Now |