Part Details for MMS-32H-0.4A by Altech Corporation
Overview of MMS-32H-0.4A by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMS-32H-0.4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMS-32H-0.4A-ND
|
DigiKey | MANUAL MOTOR START 65KA 025-04A Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$103.7600 | Buy Now |
DISTI #
845-MMS32H04A
|
Mouser Electronics | Motor Drives Manual Motor Starte, Type E | 0 |
|
$88.0800 / $103.7600 | Order Now |
DISTI #
70272022
|
RS | Motor Starter, Manual, 3-Pole, Type E, 65kA Interrupt, 0.25-0.4A, MMS Series | Altech Corp MMS-32H-0.4A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 1 |
|
$84.6700 / $105.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$72.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$70.0800 / $88.8700 | Buy Now |
DISTI #
10049434
|
TestEquity LLC | Altech MMS-32H-0.4A Manual Motor Starters, UL508, Operational Current 0.4A, MMS Series | 0 |
|
$103.9900 | Buy Now |
Part Details for MMS-32H-0.4A
MMS-32H-0.4A CAD Models
MMS-32H-0.4A Part Data Attributes:
|
MMS-32H-0.4A
Altech Corporation
Buy Now
|
Compare Parts:
MMS-32H-0.4A
Altech Corporation
|
Samacsys Manufacturer | Altech |