Part Details for MMS-32H-32A by Altech Corporation
Overview of MMS-32H-32A by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMS-32H-32A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-2083-ND
|
DigiKey | MANUAL MOTOR START 30KA 22-32A Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$112.1800 | Buy Now |
DISTI #
845-MMS32H32A
|
Mouser Electronics | Motor Drives Manual Motor Starte, Type E | 0 |
|
$94.9800 / $112.1800 | Order Now |
DISTI #
70248573
|
RS | Motor Starter, Manual, Type E, 30kA Interrupt, 600VAC Max., 32A, MMS Series | Altech Corp MMS-32H-32A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 20 |
|
$91.5400 / $114.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$77.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$75.7700 / $96.0800 | Buy Now |
DISTI #
10101034
|
TestEquity LLC | Altech MMS-32H-32A Manual Motor Starters, UL508, Operational Current 32A, MMS Series | 0 |
|
$112.4300 | Buy Now |