Part Details for MMS3Z16BGW by Diotec Semiconductor AG
Overview of MMS3Z16BGW by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMS3Z16BGW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MMS3Z16BGW-ND
|
DigiKey | ZENER SOD-323 16V 0.3W 2% Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0317 | Buy Now |
DISTI #
637-MMS3Z16BGW
|
Mouser Electronics | Zener Diodes Zener, SOD-323, 16V, 0.3W, 2% RoHS: Compliant | 0 |
|
$0.0250 / $0.1500 | Order Now |
|
Onlinecomponents.com | Zener - SOD-323 - 16V - 5mA - 2% RoHS: Compliant | 0 |
|
$0.0142 / $0.0228 | Buy Now |
DISTI #
MMS3Z16BGW-DIO
|
TME | Diode: Zener, 0.3W, 16V, 19mA, SMD, reel,tape, SOD323, single diode Min Qty: 25 | 0 |
|
$0.0176 / $0.0266 | RFQ |
Part Details for MMS3Z16BGW
MMS3Z16BGW CAD Models
MMS3Z16BGW Part Data Attributes
|
MMS3Z16BGW
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMS3Z16BGW
Diotec Semiconductor AG
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) - annealed |