Part Details for MMSD-02-24C-L-19.00-S-K by Samtec Inc
Overview of MMSD-02-24C-L-19.00-S-K by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSD-02-24C-L-19.00-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSD-02-24C-L-19.00-S-K-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9100 | Buy Now |
DISTI #
MMSD-02-24C-L-19.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.483m 4 POS Discrete Wire Housing RCP - Bulk (Alt: MMSD-02-24C-L-19.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5100 / $2.9400 | Buy Now |
DISTI #
200-MMSD0224CL1900SK
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant | 0 |
|
$1.2200 / $2.9400 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$1.0200 / $2.9400 | Buy Now |
DISTI #
MMSD-02-24C-L-19.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.483m 4 POS Discrete Wire Housing RCP - Bulk (Alt: MMSD-02-24C-L-19.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5100 / $2.9400 | Buy Now |
DISTI #
000000000003860081
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$1.4200 / $2.9400 | Buy Now |
|
Master Electronics | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$1.0200 / $2.9400 | Buy Now |
DISTI #
5cd8ffd5cd7c1c4c3853e2b5
|
Samtec | Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Bag & Tag | 0 |
|
$1.0200 / $2.9400 | Buy Now |