Part Details for MMSD-02-28-L-03.25-D-K-LUS by Samtec Inc
Overview of MMSD-02-28-L-03.25-D-K-LUS by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSD-02-28-L-03.25-D-K-LUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSD-02-28-L-03.25-D-K-LUS-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2300 | Buy Now |
DISTI #
MMSD-02-28-L-03.25
|
Avnet Americas | Cable Assembly Discrete Wire 0.082m 28AWG 4 POS Socket to 4 POS Socket SKT-SKT Crimp Bulk - Bulk (Alt: MMSD-02-28-L-03.25) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0300 / $3.9300 | Buy Now |
DISTI #
200-MMSD228L325DKLUS
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant | 0 |
|
$1.8900 / $3.9300 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$1.3700 / $3.9300 | Buy Now |
DISTI #
MMSD-02-28-L-03.25
|
Avnet Americas | Cable Assembly Discrete Wire 0.082m 28AWG 4 POS Socket to 4 POS Socket SKT-SKT Crimp Bulk - Bulk (Alt: MMSD-02-28-L-03.25) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0300 / $3.9300 | Buy Now |
DISTI #
000000000003682338
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$1.8900 / $3.9300 | Buy Now |
|
Master Electronics | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$1.3700 / $3.9300 | Buy Now |
DISTI #
5cd8ffaccd7c1c4c3853b51f
|
Samtec | Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Bag & Tag | 0 |
|
$1.3700 / $3.9300 | Buy Now |