Part Details for MMSD-05-20C-L-150.0-S-K by Samtec Inc
Overview of MMSD-05-20C-L-150.0-S-K by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSD-05-20C-L-150.0-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSD-05-20C-L-150.0-S-K-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1300 | Buy Now |
DISTI #
MMSD-05-20C-L-15.0
|
Avnet Americas | Cable Assembly PVC 20AWG 3.81m 5 POS Discrete Wire Housing SKT - Bulk (Alt: MMSD-05-20C-L-15.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMSD-05-20C-L-150.
|
Avnet Americas | Cable Assembly PVC 20AWG 3.81m 5 POS Discrete Wire Housing SKT - Bulk (Alt: MMSD-05-20C-L-150.) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 5 Days Container: Bulk | 0 |
|
$4.9100 / $6.9600 | Buy Now |
DISTI #
200-MMSD0520CL1500SK
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant | 0 |
|
$3.3100 / $6.9600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$3.3100 / $6.9600 | Buy Now | |
DISTI #
MMSD-05-20C-L-150.
|
Avnet Americas | Cable Assembly PVC 20AWG 3.81m 5 POS Discrete Wire Housing SKT - Bulk (Alt: MMSD-05-20C-L-150.) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 5 Days Container: Bulk | 0 |
|
$4.9100 / $6.9600 | Buy Now |
DISTI #
MMSD-05-20C-L-15.0
|
Avnet Americas | Cable Assembly PVC 20AWG 3.81m 5 POS Discrete Wire Housing SKT - Bulk (Alt: MMSD-05-20C-L-15.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005890667
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$4.5900 / $6.9600 | Buy Now |
|
Master Electronics | 0 |
|
$3.3100 / $6.9600 | Buy Now | |
DISTI #
5cd8ffeccd7c1c4c3853fd36
|
Samtec | Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Bag & Tag | 0 |
|
$3.3100 / $6.9600 | Buy Now |