Part Details for MMSD-05-22C-L-166.6-S-K by Samtec Inc
Overview of MMSD-05-22C-L-166.6-S-K by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for MMSD-05-22C-L-166.6-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSD-05-22C-L-166.6-S-K-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2800 | Buy Now |
DISTI #
MMSD-05-22C-L-166.
|
Avnet Americas | Cable Assembly Discrete Wire 22AWG 4.231m 10 Position Discrete Wire Housing Receptacle - Bag (Alt: MMSD-05-22C-L-166.) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$5.1300 / $7.2800 | Buy Now |
DISTI #
200-MMSD0522CL1666SK
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100" Pitch | 0 |
|
$3.4700 / $7.2800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4000 / $9.2200 | Buy Now |
DISTI #
000000000006309839
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$4.8000 / $7.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.4000 / $9.2200 | Buy Now |
DISTI #
60d4b94f3f7a2d0333f1255c
|
Samtec | Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Bag & Tag | 0 |
|
$3.4660 / $7.2820 | Buy Now |