Part Details for MMSD-05-24C-L-110.0-D-P-LDX by Samtec Inc
Overview of MMSD-05-24C-L-110.0-D-P-LDX by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSD-05-24C-L-110.0-D-P-LDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSD-05-24C-L-110.0-D-P-LDX-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5200 | Buy Now |
DISTI #
MMSD-05-24C-L-110.
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 2.8m 10 Position Discrete Wire Housing to 10 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: MMSD-05-24C-L-110.) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.6200 / $10.8200 | Buy Now |
DISTI #
MMSD-05-24C-L-110.
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 2.8m 10 Position Discrete Wire Housing to 10 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: MMSD-05-24C-L-110.) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.6200 / $10.8200 | Buy Now |
DISTI #
000000000006166023
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$7.1300 / $10.8200 | Buy Now |
DISTI #
5efe093938482522ba8de043
|
Samtec | Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 4 Days Container: Bag & Tag | 0 |
|
$5.1500 / $10.8200 | Buy Now |