Part Details for MMSD-06-20-L-10.00-S-K by Samtec Inc
Overview of MMSD-06-20-L-10.00-S-K by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSD-06-20-L-10.00-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y0490
|
Newark | Cable Assy, 12P Idc Rcpt-Free End, 254Mm, Connector To Connector:Idc Receptacle To Free End, No. Of Positions:12Positions, Connector Pitch:2.54Mm, No. Of Rows:2 Row, Cable Length - Metric:254Mm, Cable Length - Imperial:10" Rohs Compliant: Yes |Samtec MMSD-06-20-L-10.00-S-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 / $5.2000 | Buy Now |
DISTI #
612-MMSD-06-20-L-10.00-S-K-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9500 | Buy Now |
DISTI #
MMSD-06-20-L-10.00
|
Avnet Americas | Cable Assembly, IDC Receptacle to Free End, 12 Ways, 2.54 mm, 2 Row, 254 mm, 10 " - Bulk (Alt: MMSD-06-20-L-10.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6500 / $3.9500 | Buy Now |
DISTI #
200-MMSD0620L1000SK
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant | 0 |
|
$2.1300 / $3.9500 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$1.9600 / $5.3400 | Buy Now |
DISTI #
000000000003860292
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$2.4800 / $3.9500 | Buy Now |
|
Master Electronics | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$1.9600 / $5.3400 | Buy Now |
DISTI #
5cd90055cd7c1c4c38547930
|
Samtec | Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Bag & Tag | 0 |
|
$1.7900 / $3.9500 | Buy Now |
Part Details for MMSD-06-20-L-10.00-S-K
MMSD-06-20-L-10.00-S-K CAD Models
MMSD-06-20-L-10.00-S-K Part Data Attributes
|
MMSD-06-20-L-10.00-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSD-06-20-L-10.00-S-K
Samtec Inc
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |