Part Details for MMSD-10-24C-L-03.25-D-K-MDX by Samtec Inc
Overview of MMSD-10-24C-L-03.25-D-K-MDX by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSD-10-24C-L-03.25-D-K-MDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSD-10-24C-L-03.2
|
Avnet Americas | Cable Assembly Discrete Wire 0.082m 24AWG 20 POS Socket to 20 POS Socket SKT-SKT Crimp Bulk - Bulk (Alt: MMSD-10-24C-L-03.2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMSD-10-24C-L-03.2
|
Avnet Americas | Cable Assembly Discrete Wire 0.082m 24AWG 20 POS Socket to 20 POS Socket SKT-SKT Crimp Bulk - Bulk (Alt: MMSD-10-24C-L-03.2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003682646
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now |