Part Details for MMSD-10-30-L-03.25-D-K-MDX by Samtec Inc
Overview of MMSD-10-30-L-03.25-D-K-MDX by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for MMSD-10-30-L-03.25-D-K-MDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSD-10-30-L-03.25
|
Avnet Americas | Cable Assembly Discrete Wire 0.082m 30AWG 20 POS Socket to 20 POS Socket SKT-SKT Crimp Bulk - Bulk (Alt: MMSD-10-30-L-03.25) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$12.5300 / $20.3600 | Buy Now |
DISTI #
MMSD-10-30-L-03.25
|
Avnet Americas | Cable Assembly Discrete Wire 0.082m 30AWG 20 POS Socket to 20 POS Socket SKT-SKT Crimp Bulk - Bulk (Alt: MMSD-10-30-L-03.25) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003682683
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$12.5300 / $20.3600 | Buy Now |
Part Details for MMSD-10-30-L-03.25-D-K-MDX
MMSD-10-30-L-03.25-D-K-MDX CAD Models
MMSD-10-30-L-03.25-D-K-MDX Part Data Attributes:
|
MMSD-10-30-L-03.25-D-K-MDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSD-10-30-L-03.25-D-K-MDX
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |