Part Details for MMSD-12-24-L-04.00-S-K by Samtec Inc
Overview of MMSD-12-24-L-04.00-S-K by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSD-12-24-L-04.00-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH2819
|
Newark | Mini-Mate Cable Assembly, 0.100" Pitch |Samtec MMSD-12-24-L-04.00-S-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5700 / $9.2100 | Buy Now |
DISTI #
612-MMSD-12-24-L-04.00-S-K-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6400 | Buy Now |
DISTI #
MMSD-12-24-L-04.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.102m 24 POS Discrete Wire Housing RCP - Bulk (Alt: MMSD-12-24-L-04.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4900 / $6.7000 | Buy Now |
DISTI #
200-MMSD1224L0400SK
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant | 0 |
|
$4.1900 / $6.7000 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.0300 / $6.7000 | Buy Now |
DISTI #
MMSD-12-24-L-04.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.102m 24 POS Discrete Wire Housing RCP - Bulk (Alt: MMSD-12-24-L-04.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4900 / $6.7000 | Buy Now |
DISTI #
MMSD-12-24-L-04.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.102m 24 POS Discrete Wire Housing RCP - Bulk (Alt: MMSD-12-24-L-04.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4900 / $6.7000 | Buy Now |
DISTI #
000000000004000630
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$4.1900 / $6.7000 | Buy Now |
DISTI #
3708914
|
Farnell | CABLE ASSY, 24P IDC RCPT-FREE END, 102MM RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 5 Days Container: Each | 0 |
|
$5.9443 | Buy Now |
|
Master Electronics | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.0300 / $6.7000 | Buy Now |
Part Details for MMSD-12-24-L-04.00-S-K
MMSD-12-24-L-04.00-S-K CAD Models
MMSD-12-24-L-04.00-S-K Part Data Attributes
|
MMSD-12-24-L-04.00-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSD-12-24-L-04.00-S-K
Samtec Inc
Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 |