There are no models available for this part yet.
Overview of MMSD-15-28C-F-10.00-S-K by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for MMSD-15-28C-F-10.00-S-K by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-MMSD-15-28C-F-10.00-S-K-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6100 | Buy Now | |
DISTI #
MMSD-15-28C-F-10.0
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.254m 30 Position Discrete Wire Housing Receptacle - Bag (Alt: MMSD-15-28C-F-10.0) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$6.0700 / $8.6100 | Buy Now | |
DISTI #
200-MMSD1528CF1000SK
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100" Pitch | 0 |
|
$4.8800 / $8.6100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2100 / $10.9100 | Buy Now | ||
DISTI #
000000000006309910
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$5.6700 / $8.6100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$5.2100 / $10.9100 | Buy Now | ||
DISTI #
6041f4ca11770480d0fd392a
|
Samtec | Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Bag & Tag | 0 |
|
$4.0960 / $8.6090 | Buy Now |
CAD Models for MMSD-15-28C-F-10.00-S-K by Samtec Inc
Part Data Attributes for MMSD-15-28C-F-10.00-S-K by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Connector Type
|
BOARD CONNECTOR
|