Part Details for MMSD-15-28C-L-20.00-S-K by Samtec Inc
Overview of MMSD-15-28C-L-20.00-S-K by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSD-15-28C-L-20.00-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH2989
|
Newark | Mini-Mate Cable Assembly, 0.100" Pitch |Samtec MMSD-15-28C-L-20.00-S-K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3600 / $14.8300 | Buy Now |
DISTI #
612-MMSD-15-28C-L-20.00-S-K-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2400 | Buy Now |
DISTI #
MMSD-15-28C-L-20.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.508m 30 POS Discrete Wire Housing RCP - Bag (Alt: MMSD-15-28C-L-20.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$7.2200 / $10.2400 | Buy Now |
DISTI #
200-MMSD1528CL20.0SK
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant | 0 |
|
$5.8100 / $10.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2000 / $12.9700 | Buy Now |
DISTI #
000000000005895218
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$6.7500 / $10.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.2000 / $12.9700 | Buy Now |
DISTI #
5cd90094cd7c1c4c3854c1a2
|
Samtec | Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Bag & Tag | 0 |
|
$4.8730 / $10.2410 | Buy Now |
Part Details for MMSD-15-28C-L-20.00-S-K
MMSD-15-28C-L-20.00-S-K CAD Models
MMSD-15-28C-L-20.00-S-K Part Data Attributes
|
MMSD-15-28C-L-20.00-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSD-15-28C-L-20.00-S-K
Samtec Inc
Rectangular Power Connector, 30 Contact(s), Female, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 |