There are no models available for this part yet.
Overview of MMSD-16-20-L-36.00-S-K by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MMSD-16-20-L-36.00-S-K by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-MMSD-16-20-L-36.00-S-K-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6400 | Buy Now | |
DISTI #
MMSD-16-20-L-36.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.914m 32 POS Discrete Wire Housing RCP - Bag (Alt: MMSD-16-20-L-36.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$7.5000 / $10.6400 | Buy Now | |
DISTI #
200-MMSD1620L3600SK
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant | 0 |
|
$6.0400 / $10.6400 | Order Now | |
Onlinecomponents.com | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.4400 / $13.4800 | Buy Now | ||
DISTI #
000000000003860549
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$7.0100 / $10.6400 | Buy Now | |
Master Electronics | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.4400 / $13.4800 | Buy Now |
CAD Models for MMSD-16-20-L-36.00-S-K by Samtec Inc
Part Data Attributes for MMSD-16-20-L-36.00-S-K by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Additional Feature
|
POLARIZED
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (10)
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
2.9 A
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
32
|
Alternate Parts for MMSD-16-20-L-36.00-S-K
This table gives cross-reference parts and alternative options found for MMSD-16-20-L-36.00-S-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSD-16-20-L-36.00-S-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLE-116-02-G-DV-BE-K-TR | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | MMSD-16-20-L-36.00-S-K vs HLE-116-02-G-DV-BE-K-TR |
M22-6461622 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | Harwin | MMSD-16-20-L-36.00-S-K vs M22-6461622 |
CLE-116-01-F-DV | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Samtec Inc | MMSD-16-20-L-36.00-S-K vs CLE-116-01-F-DV |
CLH-116-F-D-BE-A | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | MMSD-16-20-L-36.00-S-K vs CLH-116-F-D-BE-A |
G809A103201 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | MMSD-16-20-L-36.00-S-K vs G809A103201 |
G827A323 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | MMSD-16-20-L-36.00-S-K vs G827A323 |
FCN-361J032-AG | Board Connector, 32 Contact(s), 2 Row(s), Female, Solder Terminal, Socket | FUJITSU Component Ltd | MMSD-16-20-L-36.00-S-K vs FCN-361J032-AG |
G809A203212 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | MMSD-16-20-L-36.00-S-K vs G809A203212 |
AF2D-200-32-G-CMS-H49-B/A | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | MMSD-16-20-L-36.00-S-K vs AF2D-200-32-G-CMS-H49-B/A |
MMSD-16-24C-L-12.00-S-K | Board Connector, 32 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MMSD-16-20-L-36.00-S-K vs MMSD-16-24C-L-12.00-S-K |